Yellow Banana, Female Socket (Jack) Features Flexible, Plunger Style, Rotating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2399-4

DigiKey Part Number
CT2399-4-ND
Manufacturer
Manufacturer Product Number
CT2399-4
Description
PINCER YELLOW BANANA FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow Banana, Female Socket (Jack) Features Flexible, Plunger Style, Rotating
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.000" (152.40mm)
Manufacturer
Cal Test Electronics
Temperature Range
-4°F ~ 176°F (-20°C ~ 80°C)
Packaging
Bulk
Termination
Banana, Female Socket (Jack)
Part Status
Active
Color
Yellow
Hook Type
Grabber, Pincer
Quantity
1 Piece
Hook, Pincer Opening
0.160" (4.06mm)
Base Product Number
Features
Flexible, Plunger Style, Rotating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥173.66500¥1,736.65
Manufacturers Standard Package
Alternate Color
PINCER BLACK BANANA FEMALE
In-Stock: 9
Unit Price: ¥173.66000
PINCER RED BANANA FEMALE
In-Stock: 9
Unit Price: ¥173.66000
PINCER GREEN BANANA FEMALE
In-Stock: 0
Unit Price: ¥173.66500
PINCER BLUE BANANA FEMALE
In-Stock: 0
Unit Price: ¥173.66500
PINCER WHITE BANANA FEMALE
In-Stock: 0
Unit Price: ¥177.80000