Red Maxi Banana, Female Socket (Jack) - Screw Features Do It Yourself (DIY), Flexible, Plunger Style, Rotating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Maxi Banana, Female Socket (Jack) - Screw Features Do It Yourself (DIY), Flexible, Plunger Style, Rotating
5830-2
5830-2
Who is Pomona Electronics?

5830-2

DigiKey Part Number
501-2345-ND
Manufacturer
Manufacturer Product Number
5830-2
Description
MAXIGRABBER RED BANANA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Maxi Banana, Female Socket (Jack) - Screw Features Do It Yourself (DIY), Flexible, Plunger Style, Rotating
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Do It Yourself (DIY), Flexible, Plunger Style, Rotating
Manufacturer
Pomona Electronics
Length
6.220" (157.99mm)
Series
Temperature Range
176°F (80°C) Max
Packaging
Bulk
Termination
Banana, Female Socket (Jack) - Screw
Part Status
Active
Color
Red
Type
Maxi
Quantity
1 Piece
Hook Type
Grabber, Pincer
For Use With/Related Products
18 ~ 22 AWG Wire
Hook, Pincer Opening
0.140" (3.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-20433-2Mueller Electric Co4BU-20433-2-ND¥170.87000Similar
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.36000¥174.36
Alternate Color
MAXIGRABBER BLACK BANANA
In-Stock: 54
Unit Price: ¥174.36000