Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT2243-0 | |
|---|---|
DigiKey Part Number | BKCT2243-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2243-0 |
Description | CONN BANANA JACK THRD BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Black |
Datasheet | Datasheet |
Category | Termination Threaded, External (Nut) |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Black |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2918-0 | Cal Test Electronics | 0 | CT2918-0-ND | ¥53.75500 | Parametric Equivalent |
| CT4397-01-0 | Cal Test Electronics | 32 | 1768-CT4397-01-0-ND | ¥23.16000 | Parametric Equivalent |
| CT4397-07-0 | Cal Test Electronics | 0 | 1768-CT4397-07-0-ND | ¥18.19400 | Parametric Equivalent |
| 72930-0 | Pomona Electronics | 9,584 | 501-1226-ND | ¥33.91000 | Parametric Equivalent |
| 73098-0 | Pomona Electronics | 37 | 501-73098-0-ND | ¥142.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |










