CT2918-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: ¥3.00000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 29
Unit Price: ¥2.80000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: ¥2.20000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 8,083
Unit Price: ¥4.10000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 16
Unit Price: ¥17.19000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 291
Unit Price: ¥8.37000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 800
Unit Price: ¥3.73000
Datasheet
Image for CT2918-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2918-0

DigiKey Part Number
CT2918-0-ND
Manufacturer
Manufacturer Product Number
CT2918-0
Description
CONN BANANA JACK THRD BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Threaded, External (Nut) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded, External (Nut)
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Black
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA), Nylon
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2243-0Cal Test Electronics0BKCT2243-0-ND¥3.00000Parametric Equivalent
CT4397-01-0Cal Test Electronics291768-CT4397-01-0-ND¥2.80000Parametric Equivalent
CT4397-07-0Cal Test Electronics01768-CT4397-07-0-ND¥2.20000Parametric Equivalent
72930-0Pomona Electronics8,083501-1226-ND¥4.10000Parametric Equivalent
73098-0Pomona Electronics16501-73098-0-ND¥17.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥53.75300¥537.53
Manufacturers Standard Package