SWPP-100 | ||
---|---|---|
DigiKey Part Number | 2220-SWPP-100-ND | |
Manufacturer | ||
Manufacturer Product Number | SWPP-100 | |
Description | SWAB SINGLE HEAD COTTON 1PCS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Swab, Single Head Cotton Tip 1 PC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Cotton | |
Handle Material | Wood | |
Features | - | |
Handle Length | 3.00" (76.2mm) | |
Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.58000 | ¥237.58 |
500 | ¥157.22724 | ¥78,613.62 |