Swab, Double Head Cotton Tip 100 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT200

DigiKey Part Number
CT200-ND
Manufacturer
Manufacturer Product Number
CT200
Description
SWAB DBL HEAD COTTON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Swab, Double Head Cotton Tip 6.00" (152.4mm) 100 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Material
Cotton
Manufacturer
Chemtronics
Handle Material
Wood
Series
Features
Low Linting
Packaging
Bulk
Handle Length
6.00" (152.4mm)
Part Status
Active
Quantity
100
Type
Swab, Double Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.56000¥76.56
24¥63.24833¥1,517.96
48¥61.22583¥2,938.84
72¥60.14528¥4,330.46
120¥58.87958¥7,065.55
264¥58.64163¥15,481.39
Manufacturers Standard Package