
CT2000 | |
|---|---|
DigiKey Part Number | CT2000-ND |
Manufacturer | |
Manufacturer Product Number | CT2000 |
Description | SWAB DBL HEAD COTTON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Double Head Cotton Tip 6.00" (152.4mm) 1000 PC |
Datasheet | Datasheet |
Category | Tip Material Cotton |
Manufacturer Chemtronics | Handle Material Wood |
Series | Features Low Linting |
Packaging Bulk | Handle Length 6.00" (152.4mm) |
Part Status Active | Quantity 1000 |
Type Swab, Double Head |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥451.75000 | ¥451.75 |
| 10 | ¥410.87400 | ¥4,108.74 |
| 25 | ¥398.18200 | ¥9,954.55 |
| 50 | ¥389.62120 | ¥19,481.06 |
| 100 | ¥381.84700 | ¥38,184.70 |





