S100L-2 | ||
---|---|---|
DigiKey Part Number | 2220-S100L-2-ND | |
Manufacturer | ||
Manufacturer Product Number | S100L-2 | |
Description | LIQUID, (NSN-6850-00-450-5821) | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner, Lubricant Contacts 59ml | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner, Lubricant | |
Chemical Component | - | |
Applications | Contacts | |
Size | 59ml | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.09000 | ¥535.09 |