K-CK44-G | ||
---|---|---|
DigiKey Part Number | 2220-K-CK44-G-ND | |
Manufacturer | ||
Manufacturer Product Number | K-CK44-G | |
Description | KIT, INCLUDES SWABS AND BRUSHES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Coating, Conductive Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Color | Silver | |
Form | - | |
Features | Coating, Conductive | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.08000 | ¥110.08 |
1,000 | ¥72.87787 | ¥72,877.87 |