8463A-3ML | ||
---|---|---|
DigiKey Part Number | 473-8463A-3ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 8463A-3ML | |
Description | SILVER GREASE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Grease Conductive, Lubricant Syringe, 5.53g (0.19 oz) Grayish Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grease | |
Color | Grayish Yellow | |
Form | Syringe, 5.53g (0.19 oz) | |
Features | Conductive, Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Resource Type | Link |
---|---|
Datasheets | 8463A Datasheet |
Video File | 8463A-3ML Unboxing Video |
MSDS Material Safety Datasheet | 8463A MSDS |
Environmental Information | |
Featured Product | 8463A Silver |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3403.99.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.06000 | ¥423.06 |
10 | ¥398.14000 | ¥3,981.40 |
25 | ¥373.25840 | ¥9,331.46 |
50 | ¥348.37520 | ¥17,418.76 |
100 | ¥335.93270 | ¥33,593.27 |
250 | ¥317.27012 | ¥79,317.53 |
Attribute | Description |
---|---|
Other Names | 473-8463A-3ML |
Standard Package | 5 |