SDA02H0BD | ||
---|---|---|
DigiKey Part Number | CKN6052-ND | |
Manufacturer | ||
Manufacturer Product Number | SDA02H0BD | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | SDA02H0BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.183" (4.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.278" (7.06mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.96800 | ¥109.68 |
60 | ¥9.60633 | ¥576.38 |
120 | ¥8.90375 | ¥1,068.45 |
300 | ¥8.11440 | ¥2,434.32 |
540 | ¥7.54424 | ¥4,073.89 |
1,020 | ¥7.01786 | ¥7,158.22 |
2,520 | ¥6.35996 | ¥16,027.10 |
5,040 | ¥5.92133 | ¥29,843.50 |