RTF16R3A | ||
---|---|---|
DigiKey Part Number | 108-RTF16R3A-ND | |
Manufacturer | ||
Manufacturer Product Number | RTF16R3A | |
Description | SWITCH ROTARY DIP HEX 0.1A 5V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary with Shaft Actuator 100mA 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.291" (7.39mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥33.88800 | ¥338.88 |
70 | ¥28.73157 | ¥2,011.21 |
140 | ¥26.81586 | ¥3,754.22 |
280 | ¥24.31082 | ¥6,807.03 |
560 | ¥22.54288 | ¥12,624.01 |
1,050 | ¥20.92210 | ¥21,968.21 |
2,520 | ¥19.00672 | ¥47,896.93 |