OS203013MT6QN1 | ||
---|---|---|
DigiKey Part Number | CKN9551-ND | |
Manufacturer | ||
Manufacturer Product Number | OS203013MT6QN1 | |
Description | SWITCH SLIDE DP3T 200MA 30V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch DP3T Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OS203013MT6QN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.35000 | ¥5.35 |
10 | ¥5.14800 | ¥51.48 |
25 | ¥4.81120 | ¥120.28 |
200 | ¥4.17750 | ¥835.50 |
400 | ¥3.80133 | ¥1,520.53 |
600 | ¥3.52415 | ¥2,114.49 |
1,000 | ¥3.48567 | ¥3,485.67 |