Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSC621J (LFS), KSC641J(LFS)

KSC621J LFS

DigiKey Part Number
108-KSC621JLFSTR-ND - Tape & Reel (TR)
108-KSC621JLFSCT-ND - Cut Tape (CT)
108-KSC621JLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC621J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC621J LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
170gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.40mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66,419
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.78900¥57.89
25¥5.38880¥134.72
100¥4.80730¥480.73
250¥4.45288¥1,113.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
950¥3.99449¥3,794.77
1,900¥3.78648¥7,194.31
2,850¥3.67452¥10,472.38
4,750¥3.54356¥16,831.91
6,650¥3.46334¥23,031.21
9,500¥3.38339¥32,142.20
Manufacturers Standard Package