
ADA4000-1ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4000-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4000-1ARZ |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4000-1ARZ Models |
Category | Current - Supply 1.35mA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1792IS8#PBF | Analog Devices Inc. | 24 | LT1792IS8#PBF-ND | ¥99.24000 | Similar |
| LMV822Q1MM/NOPB | Texas Instruments | 1,485 | 296-LMV822Q1MM/NOPBCT-ND | ¥21.01000 | Similar |
| OPA131U | Texas Instruments | 5 | OPA131U-ND | ¥58.80000 | Similar |
| OPA131UA | Texas Instruments | 783 | OPA131UA-ND | ¥41.63000 | Similar |
| OPA131UJ | Texas Instruments | 294 | OPA131UJ-ND | ¥27.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.54000 | ¥165.40 |
| 98 | ¥13.58388 | ¥1,331.22 |
| 196 | ¥13.00036 | ¥2,548.07 |
| 294 | ¥12.70823 | ¥3,736.22 |
| 588 | ¥12.27981 | ¥7,220.53 |
| 1,078 | ¥11.96771 | ¥12,901.19 |
| 2,548 | ¥11.60688 | ¥29,574.33 |
| 5,096 | ¥11.37331 | ¥57,958.39 |




