
OPA131UJ | |
|---|---|
DigiKey Part Number | OPA131UJ-ND |
Manufacturer | |
Manufacturer Product Number | OPA131UJ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA131UJ Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥18.84700 | ¥188.47 |
| 75 | ¥15.82320 | ¥1,186.74 |
| 150 | ¥15.11973 | ¥2,267.96 |
| 300 | ¥14.54030 | ¥4,362.09 |
| 525 | ¥14.14815 | ¥7,427.78 |
| 1,050 | ¥13.74064 | ¥14,427.67 |
| 2,550 | ¥13.32251 | ¥33,972.40 |
| 5,025 | ¥13.06626 | ¥65,657.96 |


