
OPA131UA | |
|---|---|
DigiKey Part Number | OPA131UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA131UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA131UA Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.23000 | ¥38.23 |
| 10 | ¥28.95400 | ¥289.54 |
| 75 | ¥24.52720 | ¥1,839.54 |
| 150 | ¥23.49767 | ¥3,524.65 |
| 300 | ¥22.65010 | ¥6,795.03 |
| 525 | ¥22.07636 | ¥11,590.09 |
| 1,050 | ¥21.48010 | ¥22,554.10 |
| 2,550 | ¥20.86814 | ¥53,213.76 |





