KSC351JLFS | ||
---|---|---|
DigiKey Part Number | 401-1774-2-ND - Tape & Reel (TR) 401-1774-1-ND - Cut Tape (CT) 401-1774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSC351JLFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | KSC351JLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.74500 | ¥47.45 |
25 | ¥4.57080 | ¥114.27 |
100 | ¥3.95530 | ¥395.53 |
250 | ¥3.60356 | ¥900.89 |
500 | ¥3.33972 | ¥1,669.86 |
1,000 | ¥2.98820 | ¥2,988.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.98825 | ¥5,976.50 |
4,000 | ¥2.83003 | ¥11,320.12 |
6,000 | ¥2.61910 | ¥15,714.60 |
10,000 | ¥2.44332 | ¥24,433.20 |