KSA0V311 LFTR | ||
---|---|---|
DigiKey Part Number | CKN10736-ND | |
Manufacturer | ||
Manufacturer Product Number | KSA0V311 LFTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KSA0V311 LFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.23mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.22600 | ¥155.65 |
100 | ¥5.40590 | ¥540.59 |
250 | ¥4.91904 | ¥1,229.76 |
500 | ¥4.56046 | ¥2,280.23 |
1,000 | ¥4.22740 | ¥4,227.40 |
2,500 | ¥3.84309 | ¥9,607.73 |
5,000 | ¥3.58688 | ¥17,934.40 |