Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 19.90mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Purple | |
Illumination Voltage (Nominal) | 2.8 ~ 3.6 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.09000 | ¥143.09 |
10 | ¥128.25500 | ¥1,282.55 |
25 | ¥122.61480 | ¥3,065.37 |
50 | ¥116.27400 | ¥5,813.70 |
100 | ¥112.04530 | ¥11,204.53 |
250 | ¥104.99888 | ¥26,249.72 |
450 | ¥97.24720 | ¥43,761.24 |