Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Natural | |
Illumination | Illuminated | |
For Use With/Related Products | ILS Series | |
Mounting Type | Snap Fit | |
Size | 7.50mm L x 7.50mm W x 2.40mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥1.17300 | ¥11.73 |
25 | ¥1.14920 | ¥28.73 |
50 | ¥1.12540 | ¥56.27 |
100 | ¥1.10080 | ¥110.08 |
250 | ¥1.05200 | ¥263.00 |
500 | ¥1.02768 | ¥513.84 |
1,000 | ¥0.78295 | ¥782.95 |
5,000 | ¥0.73404 | ¥3,670.20 |