GT12MSCBE | ||
---|---|---|
DigiKey Part Number | CKN9050TR-ND - Tape & Reel (TR) CKN9050CT-ND - Cut Tape (CT) CKN9050DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GT12MSCBE | |
Description | SWITCH TOGGLE SPST 0.4VA 20V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPST Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | GT12MSCBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥51.18405 | ¥10,236.81 |
400 | ¥48.48995 | ¥19,395.98 |
600 | ¥44.89815 | ¥26,938.89 |
1,000 | ¥42.80288 | ¥42,802.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.94000 | ¥64.94 |
10 | ¥58.36800 | ¥583.68 |
25 | ¥55.67240 | ¥1,391.81 |
50 | ¥53.27860 | ¥2,663.93 |
100 | ¥51.18360 | ¥5,118.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |