Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 9.78mm L x 5.51mm W x 11.18mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85440 | ¥3,708.80 |