CRD16RM0CB | ||
---|---|---|
DigiKey Part Number | CKN6178-ND | |
Manufacturer | ||
Manufacturer Product Number | CRD16RM0CB | |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC | |
Datasheet | Datasheet | |
EDA/CAD Models | CRD16RM0CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.85000 | ¥75.85 |
10 | ¥72.43100 | ¥724.31 |
45 | ¥65.88089 | ¥2,964.64 |
135 | ¥56.91267 | ¥7,683.21 |
270 | ¥51.73867 | ¥13,969.44 |
540 | ¥47.94441 | ¥25,889.98 |
1,035 | ¥44.49522 | ¥46,052.55 |