CD08RM0AB | ||
---|---|---|
DigiKey Part Number | CKN11513-ND | |
Manufacturer | ||
Manufacturer Product Number | CD08RM0AB | |
Description | SW ROTARY DIP OCTAL 0.4VA 20V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD08RM0AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.340" (8.64mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.315" (8.00mm) | |
Mechanical Life | 12,000 Steps | |
Electrical Life | 12,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.45000 | ¥108.45 |
10 | ¥103.52800 | ¥1,035.28 |
60 | ¥87.75517 | ¥5,265.31 |
120 | ¥81.34642 | ¥9,761.57 |
300 | ¥73.95143 | ¥22,185.43 |
540 | ¥68.52830 | ¥37,005.28 |
1,020 | ¥63.59814 | ¥64,870.10 |