CCM03-3003LFT R102 | ||
---|---|---|
DigiKey Part Number | CKN10242TR-ND - Tape & Reel (TR) CKN10242CT-ND - Cut Tape (CT) CKN10242DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCM03-3003LFT R102 | |
Description | CONN SIM/SAM CARD HINGED TYPE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥32.10700 | ¥321.07 |
25 | ¥30.41080 | ¥760.27 |
50 | ¥29.70480 | ¥1,485.24 |
100 | ¥28.29020 | ¥2,829.02 |
250 | ¥24.75412 | ¥6,188.53 |
500 | ¥24.04682 | ¥12,023.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.51056 | ¥20,510.56 |
2,000 | ¥19.80329 | ¥39,606.58 |
3,000 | ¥19.09601 | ¥57,288.03 |