Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Oval | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA and KSL Series | |
Mounting Type | Slip On | |
Size | 9.50mm L x 5.60mm W x 4.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.38600 | ¥43.86 |
25 | ¥4.29800 | ¥107.45 |
50 | ¥4.20620 | ¥210.31 |
100 | ¥4.11440 | ¥411.44 |
250 | ¥3.93180 | ¥982.95 |
500 | ¥3.84050 | ¥1,920.25 |
1,000 | ¥2.92606 | ¥2,926.06 |
5,000 | ¥2.74317 | ¥13,715.85 |