Oval, Concave Pushbutton Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oval, Concave Pushbutton Switch Cap Black Snap Fit
Additional Requirements for Selecting a Switch
How Many Poles do you need?

8JBLK

DigiKey Part Number
EG5846-ND
Manufacturer
Manufacturer Product Number
8JBLK
Description
OVAL PB SWITCH CAP BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Oval, Concave Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Oval, Concave
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
320, TL1100, TL2201Y and TL4201Y Series
Mounting Type
Snap Fit
Size
10.40mm L x 6.00mm W x 4.66mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,731
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.42600¥14.26
25¥1.37160¥34.29
50¥1.32960¥66.48
100¥1.29120¥129.12
250¥1.24116¥310.29
500¥1.20478¥602.39
2,500¥1.12419¥2,810.47
5,000¥1.09115¥5,455.75
Manufacturers Standard Package