BD02AV | ||
---|---|---|
DigiKey Part Number | CKN3011-ND | |
Manufacturer | ||
Manufacturer Product Number | BD02AV | |
Description | SWITCH SLIDE DIP SPST 0.1A 5V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | BD02AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.380" (9.64mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.280" (7.11mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.67000 | ¥19.67 |
10 | ¥18.86100 | ¥188.61 |
72 | ¥15.99431 | ¥1,151.59 |
144 | ¥14.92840 | ¥2,149.69 |
288 | ¥14.44063 | ¥4,158.90 |