Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

798201000

DigiKey Part Number
798201000-ND
Manufacturer
Manufacturer Product Number
798201000
Description
CAP PUSHBUTTON SQUARE WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap White Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
8020, 8060, E010, E020, KM11, L and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
11.43mm L x 11.43mm W x 6.10mm H
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 421 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.35195¥4,351.95

Other Suppliers on DigiKey

421In Stock
Ships from WEC