



8125J81ZBE22 | |
|---|---|
DigiKey Part Number | CKN4026-ND |
Manufacturer | |
Manufacturer Product Number | 8125J81ZBE22 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8125J81ZBE22 Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.30000 | ¥113.30 |
| 10 | ¥97.78400 | ¥977.84 |
| 40 | ¥89.45650 | ¥3,578.26 |
| 80 | ¥85.55413 | ¥6,844.33 |
| 120 | ¥83.34708 | ¥10,001.65 |
| 280 | ¥78.91054 | ¥22,094.95 |
| 520 | ¥75.81265 | ¥39,422.58 |
| 1,000 | ¥72.66623 | ¥72,666.23 |





