Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
8125J81Z3BE22
8125J81Z3BE22

8125J81Z3BE22

DigiKey Part Number
CKN1601-ND
Manufacturer
Manufacturer Product Number
8125J81Z3BE22
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8125J81Z3BE22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Quick Connect - 0.062" (1.5mm)
Mounting Type
Panel Mount, Snap-In
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.61000¥105.61
10¥91.14400¥911.44
40¥83.38625¥3,335.45
80¥79.74863¥6,379.89
120¥77.69175¥9,323.01
280¥73.55750¥20,596.10
520¥70.67062¥36,748.72
1,000¥67.73822¥67,738.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.