Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 9.53mm Dia x 6.35mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.70600 | ¥37.06 |
25 | ¥3.51920 | ¥87.98 |
50 | ¥3.42760 | ¥171.38 |
100 | ¥3.38160 | ¥338.16 |
250 | ¥3.33536 | ¥833.84 |
500 | ¥3.28896 | ¥1,644.48 |
1,000 | ¥3.26218 | ¥3,262.18 |