7107J3ZBE1 | |
---|---|
DigiKey Part Number | 7107J3ZBE1-ND |
Manufacturer | |
Manufacturer Product Number | 7107J3ZBE1 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 7107J3ZBE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 27.81mm x 16.46mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥77.57375 | ¥5,585.31 |