7101J1V3BE2 | ||
---|---|---|
DigiKey Part Number | CKN2012-ND | |
Manufacturer | ||
Manufacturer Product Number | 7101J1V3BE2 | |
Description | SWITCH ROCKER SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 7101J1V3BE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 17.96mm x 10.62mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.92000 | ¥99.92 |
10 | ¥90.27400 | ¥902.74 |
25 | ¥85.92600 | ¥2,148.15 |
40 | ¥81.58100 | ¥3,263.24 |
80 | ¥78.68563 | ¥6,294.85 |
240 | ¥73.85825 | ¥17,725.98 |
440 | ¥67.58264 | ¥29,736.36 |
960 | ¥59.74417 | ¥57,354.40 |