

400EB0000 | |
|---|---|
DigiKey Part Number | CKN10438-ND |
Manufacturer | |
Manufacturer Product Number | 400EB0000 |
Description | CAP TACTILE RND TRANSLCNT WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap White, Translucent Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 400EB0000 Models |
Category | Shape Round |
Manufacturer C&K | Color White, Translucent |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products ITS Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 4.50mm Dia x 6.30mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.69000 | ¥5.69 |
| 10 | ¥5.14400 | ¥51.44 |
| 25 | ¥4.94800 | ¥123.70 |
| 50 | ¥4.80260 | ¥240.13 |
| 200 | ¥4.52445 | ¥904.89 |
| 400 | ¥4.39170 | ¥1,756.68 |
| 600 | ¥4.31568 | ¥2,589.41 |
| 1,000 | ¥4.22187 | ¥4,221.87 |
| 5,000 | ¥3.93910 | ¥19,695.50 |








