


ITS23FV3SR | |
|---|---|
DigiKey Part Number | CKN10448TR-ND - Tape & Reel (TR) CKN10448CT-ND - Cut Tape (CT) CKN10448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS23FV3SR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITS23FV3SR Models |
Category | Termination Style J Lead |
Mfr | Outline 7.50mm x 7.00mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.5 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥42.10122 | ¥21,050.61 |
| 1,000 | ¥40.19491 | ¥40,194.91 |
| 1,500 | ¥39.18622 | ¥58,779.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.05000 | ¥69.05 |
| 10 | ¥57.37700 | ¥573.77 |
| 25 | ¥53.14280 | ¥1,328.57 |
| 100 | ¥47.46650 | ¥4,746.65 |
| 250 | ¥44.24780 | ¥11,061.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 10 | ¥44.04600 | ¥440.46 |
| 25 | ¥40.06000 | ¥1,001.50 |
| 100 | ¥34.60660 | ¥3,460.66 |
| 250 | ¥31.46040 | ¥7,865.10 |






