



ITS40FR2ST | |
|---|---|
DigiKey Part Number | CKN10450-ND |
Manufacturer | |
Manufacturer Product Number | ITS40FR2ST |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ITS40FR2ST Models |
Category | Termination Style PC Pin |
Mfr | Outline 8.30mm x 9.70mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Side Actuated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.49000 | ¥77.49 |
| 10 | ¥64.29100 | ¥642.91 |
| 25 | ¥59.55040 | ¥1,488.76 |
| 200 | ¥50.46145 | ¥10,092.29 |
| 400 | ¥47.98853 | ¥19,195.41 |
| 600 | ¥46.66965 | ¥28,001.79 |
| 1,000 | ¥45.13772 | ¥45,137.72 |




