



ITS40FV2SR | |
|---|---|
DigiKey Part Number | CKN10452TR-ND - Tape & Reel (TR) CKN10452CT-ND - Cut Tape (CT) CKN10452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS40FV2SR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITS40FV2SR Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.20mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.32000 | ¥77.32 |
| 10 | ¥64.20000 | ¥642.00 |
| 25 | ¥59.46800 | ¥1,486.70 |
| 100 | ¥53.14050 | ¥5,314.05 |
| 250 | ¥49.56508 | ¥12,391.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥47.18446 | ¥23,592.23 |
| 1,000 | ¥45.07355 | ¥45,073.55 |
| 1,500 | ¥43.95795 | ¥65,936.92 |




