BS44BL07X14RP | ||
---|---|---|
DigiKey Part Number | 2042-1082-ND | |
Manufacturer | ||
Manufacturer Product Number | BS44BL07X14RP | |
Description | BUMPER CYLI .75" DIA X .16" BLK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Flat Top 0.750" Dia (19.05mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.160" (4.06mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
98 | ¥1.66010 | ¥162.69 |
294 | ¥1.57745 | ¥463.77 |
588 | ¥1.49432 | ¥878.66 |
1,078 | ¥1.41128 | ¥1,521.36 |