


SJ-5744-BLACK | |
|---|---|
DigiKey Part Number | SJ5744-0-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5744-BLACK |
Description | BUMPER CYLINDRICAL 0.75" DIA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.160" (4.06mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Cylindrical, Tapered | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 0.750" Dia (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥3.29600 | ¥131.84 |
| 80 | ¥3.09150 | ¥247.32 |
| 120 | ¥2.98108 | ¥357.73 |
| 280 | ¥2.77439 | ¥776.83 |
| 520 | ¥2.63992 | ¥1,372.76 |
| 1,000 | ¥2.51193 | ¥2,511.93 |
| 2,600 | ¥2.34733 | ¥6,103.06 |
| 5,200 | ¥2.24268 | ¥11,661.94 |




