BS02BL02X02RP | ||
---|---|---|
DigiKey Part Number | 2042-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | BS02BL02X02RP | |
Description | BUMPER HEMI .44" DIA X .2" BLK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.440" Dia (11.18mm) | |
Thickness | 0.200" (5.08mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥0.78750 | ¥3.15 |
8 | ¥0.68000 | ¥5.44 |
12 | ¥0.58833 | ¥7.06 |
28 | ¥0.48893 | ¥13.69 |
52 | ¥0.45769 | ¥23.80 |
100 | ¥0.43860 | ¥43.86 |
252 | ¥0.38992 | ¥98.26 |
500 | ¥0.37044 | ¥185.22 |
1,000 | ¥0.35089 | ¥350.89 |