BS01RBL05X10RP | ||
---|---|---|
DigiKey Part Number | 2042-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | BS01RBL05X10RP | |
Description | BUMPER CYLIN .5" DIA X .14" BLK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.140" (3.56mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥0.67860 | ¥33.93 |
100 | ¥0.65090 | ¥65.09 |
250 | ¥0.57828 | ¥144.57 |
500 | ¥0.54932 | ¥274.66 |
1,000 | ¥0.52044 | ¥520.44 |
2,500 | ¥0.49153 | ¥1,228.83 |
5,000 | ¥0.46263 | ¥2,313.15 |