PXPPVC12TSMM05AFIIFI | ||
---|---|---|
DigiKey Part Number | 708-PXPPVC12TSMM05AFIIFI-ND | |
Manufacturer | ||
Manufacturer Product Number | PXPPVC12TSMM05AFIIFI | |
Description | CONN SPLIT M12 5POS M-M-M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Male Pins (2) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Operating Temperature | -25°C ~ 80°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.15000 | ¥310.15 |
10 | ¥271.59800 | ¥2,715.98 |
25 | ¥259.86200 | ¥6,496.55 |
50 | ¥251.47860 | ¥12,573.93 |
100 | ¥243.09680 | ¥24,309.68 |
250 | ¥229.68440 | ¥57,421.10 |