



1559783 | |
|---|---|
DigiKey Part Number | 277-7349-ND |
Manufacturer | |
Manufacturer Product Number | 1559783 |
Description | CONN T-ADPT 4P-4/4P F-F/M INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Housing Material Thermoplastic Polyurethane (TPU) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 60V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 4 | Orientation (Convert To) A |
Number of Positions (Convert To) 4 (2) | Material Flammability Rating UL94 HB |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.87000 | ¥256.87 |



