3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0776/S

DigiKey Part Number
PX0776/S-ND
Manufacturer
Manufacturer Product Number
PX0776/S
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
PX0776/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 HB
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
3 (2 Power + PE)
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
277VAC/DC
Termination
Crimp
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Fastening Type
Threaded
Operating Temperature
-20°C ~ 70°C
Orientation
Keyed
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon
Shell Material
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥178.10880¥8,905.44