
PX0732/P | |
|---|---|
DigiKey Part Number | 708-1149-ND |
Manufacturer | |
Manufacturer Product Number | PX0732/P |
Description | CONN RCPT MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0732/P Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 (2 Power + PE) | Voltage Rating 277VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.72000 | ¥242.72 |
| 10 | ¥206.30300 | ¥2,063.03 |
| 25 | ¥193.38880 | ¥4,834.72 |
| 50 | ¥184.16120 | ¥9,208.06 |
| 100 | ¥175.37770 | ¥17,537.77 |
| 250 | ¥164.41084 | ¥41,102.71 |
| 500 | ¥156.57468 | ¥78,287.34 |













