PX0756/P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 79
Unit Price: ¥208.98000
Datasheet
3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0756/P

DigiKey Part Number
PX0756/P-ND
Manufacturer
Manufacturer Product Number
PX0756/P
Description
CONN RCPT MALE 3POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon, Glass Filled
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Shielding
Number of Positions
3 (2 Power + PE)
Current Rating (Amps)
12A
Mounting Type
Panel Mount
Voltage Rating
277VAC/DC
Mounting Feature
Flange
Operating Temperature
-20°C ~ 70°C
Termination
Screw
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PX0765/PBulgin79708-1140-ND¥208.98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60¥156.80333¥9,408.20