PX0413/03P | ||
---|---|---|
DigiKey Part Number | 708-2612-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0413/03P | |
Description | CONN RCPT HSNG MALE 3POS PNL MT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | PX0413/03P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.13000 | ¥118.13 |
10 | ¥104.74200 | ¥1,047.42 |
25 | ¥100.71360 | ¥2,517.84 |
50 | ¥96.68420 | ¥4,834.21 |
100 | ¥91.31280 | ¥9,131.28 |
250 | ¥83.25588 | ¥20,813.97 |
500 | ¥77.88438 | ¥38,942.19 |
1,000 | ¥71.43885 | ¥71,438.85 |