PX0410/03S/5560 | ||
---|---|---|
DigiKey Part Number | 708-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0410/03S/5560 | |
Description | CONN PLG HSG FMALE 3POS INLINE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | PX0410/03S/5560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.35000 | ¥119.35 |
10 | ¥105.77000 | ¥1,057.70 |
25 | ¥101.70400 | ¥2,542.60 |
50 | ¥97.63440 | ¥4,881.72 |
100 | ¥92.21080 | ¥9,221.08 |
300 | ¥84.07460 | ¥25,222.38 |
500 | ¥78.65054 | ¥39,325.27 |
1,000 | ¥72.14155 | ¥72,141.55 |